Connector Headers and PCB Receptacles
87224-1
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
1
Number of Rows
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Carton
Product Length (mm)
2.13
Product Depth (mm)
2.54
Product Height (mm)
10.36
Tail Length (mm)
3.17
Mounting
Through Hole

