Arrow Electronic Components Online
87191-2|TE|simage
87191-2|TE|limage
Connector Contact

87191-2

Contact SKT Crimp ST Cable Mount 28-30AWG Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8538.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Loose
  • Product Length (mm)
    14.18
  • Product Depth (mm)
    1.96
  • Wire Size (AWG)
    28-30
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources