Connector Telephone and Telecom
87180-088LF
Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile Unshielded, 8 Positions, 1 Port
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
1000VDC|1000VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
250
Integrated Magnetics
No
Shielding
No
Packaging
Tube
Product Style
Single
Product Length (mm)
15.24
Product Depth (mm)
18
Product Height (mm)
11.5
Spring Option
No
Tab Direction
Down
Mounting
Through Hole

