Arrow Electronic Components Online
87179-1|TE|simage
87179-1|TE|limage
Connector Accessories

87179-1

Connector Accessories Keying Plug Straight Yellow Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Keying Plug
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Color
    Yellow
  • Packaging
    Bag
  • Product Length (mm)
    17.78
  • Product Depth (mm)
    1.96
Order Quantity

Documentation and Resources

Datasheets
Design resources