Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Fasteners And Hardware
/
Hardware
/
Pcb Spacers And Supports
/
8715 - Abbatron
PCB Spacers and Supports
8715
Spacer Round Brass Nickel
Abbatron
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Round
Material
Brass
Screw Size
#4
Body Length (Imperial) (in)
5/8
Outer Diameter (Imperial) (in)
1/4
Finish
Nickel
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model