Arrow Electronic Components Online
87022610TR|FCI|simage
87022610TR|FCI|limage
Connector Headers and PCB Receptacles

87022-610TR

Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 20 Positions, Plain Mounting style

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    800VAC
  • Insulation Resistance (MOhm)
    50000
  • Maximum Contact Resistance (mOhm)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tape and Reel
  • Product Length (mm)
    13.11
  • Product Depth (mm)
    4.7
  • Product Height (mm)
    4.75
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources