Arrow Electronic Components Online
870110ML|MGCHEM|simage
870110ML|MGCHEM|limage
Threadlockers

8701-10ML

Threadlocker, Low Strength Purple 1200cP 10mL

M.G. Chemicals
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3506.10.50.00
  • Specific Gravity
    1.05
  • Strength
    Low
  • Viscosity (cP)
    1200
  • Color
    Purple
  • Size (mL)
    10
  • Shelf Life (mon)
    36
  • Service Temperature Range (°C)
    -54 to 176
Order Quantity

Documentation and Resources

Datasheets
Design resources