Connector Accessories
870-934
Connector Accessories End and Intermediate Plate Straight Polyamide 6/6 Orange Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
End and Intermediate Plate
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide 6/6
Color
Orange
Product Length (mm)
1
Product Depth (mm)
27.2
Product Height (mm)
44.1

