Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Type
Jumper
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Color
Light Gray
Packaging
Box
Product Weight (g)
1.3
Product Length (mm)
14
Product Depth (mm)
2.5

