Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Keypad
Layout
3x4 Key
Number of Keys
12
Key Color
White
Case Color
Black
Connection Type
Terminal Pins
Maximum Current Rating (mA)
10@24VDC
Maximum DC Voltage Rating (VDC)
24
Maximum Contact Resistance (Ohm)
10
Total Travel (mm)
0.38
Operating Force (N)
3.43
Key Material
Acrylonitrile Butadiene Styrene Plastic
Housing Material
Acrylonitrile Butadiene Styrene Polycarbonate
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (mm)
55.88
Product Depth (mm)
76.2
Product Height (mm)
9.14
Order Quantity

