Connector Headers and PCB Receptacles
868-22-005-00-011101
Conn Pogo Pin Connector HDR 5 POS 4mm Solder Cup ST Cable Mount Tube
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Pogo Pin Connector
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder Cup
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Voltage Rating
150VDC|100VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Depth (mm)
15.24
Product Height (mm)
8
Mounting
Cable Mount
Order Quantity