Connector Headers and PCB Receptacles
868-10-006-00-001000
Conn Spring Loaded Connector HDR 6 POS 4mm Solder Cup ST Thru-Hole
Mill-MaxProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Spring Loaded Connector
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder Cup
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Depth (mm)
8.02
Product Height (mm)
7.16
Mounting
Through Hole