Connector Jumpers and Shunts
86730-301LF
Minitek® 2.00mm, Board to Board, Jumper,Single Row, 2 Position ,2.00mm (0.079in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Jumper
Gender
F
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
200V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
4
Product Depth (mm)
3.5
Product Height (mm)
3.5

