Connector Contact
86563006064LF
D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 400/Reel
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Connector Type
Connector D-Subminiature
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
5
Packaging
Reel
Product Length (mm)
14.2
Product Depth (mm)
2.48
Wire Size (AWG)
20-24
Mounting
Cable Mount

