Arrow Electronic Components Online
86553156LF|FCI|simage
86553156LF|FCI|limage
Connector Accessories

86553156LF

Connector Accessories Attaching Cord Straight Brass Nickel Bulk

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Attaching Cord
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Material
    Brass
  • Plating
    Nickel
  • Mounting
    Screw Mount
  • Packaging
    Bulk
  • Product Length (mm)
    100
  • Product Depth (mm)
    7.6

Documentation and Resources

Datasheets
Design resources