Connector Accessories
86553150TLF
Connector Accessories Socket Metal Cap Straight Metal White Tin Over Copper Tray
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Socket Metal Cap
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Metal
Plating
Tin Over Copper
Color
White
Mounting
Screw Mount
Packaging
Tray
Product Length (mm)
52.65
Product Depth (mm)
10.64
Product Height (mm)
12.55

