Connector Contact
86382000LF
Contact PIN Solder Cup ST Cable Mount Bag
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector D-Subminiature
Contact Type
Power
Gender
PIN
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
2800V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
18.6
Product Depth (mm)
5.5
Product Height (mm)
5.5
Mounting
Cable Mount
Order Quantity

