Switch Push Button
8632ZQD2
Switch Push Button OFF Mom SPST Round Plunger 0.5A 250VAC 28VDC Momentary Panel Mount Solder Lug Bulk
C&KProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Plunger
Switch Configuration
OFF Mom
Bushing Type
Threaded
Maximum Current Rating (A)
0.5@120VAC 28VDC
Dielectric Strength
500Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<30
Electrical Life (Cycles)
100000
Actuator Color
Black
Actuator Length (mm)
4.45
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
2
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Thread Size
8-40
Product Length (mm)
6.35
Product Depth (mm)
6.35
Product Height (mm)
19.57

