Connector Contact
86303056NLF
Contact PIN 12 Size Solder Cup ST Cable Mount
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector D-Subminiature
Contact Type
Power
Gender
PIN
Termination Method
Solder Cup
Body Orientation
Straight
Product Length (mm)
21.85
Contact Size
12
Mounting
Cable Mount

