Arrow Electronic Components Online
863019-1|TE|simage
863019-1|TE|limage
Connector Power

863019-1

7 PIN PLUG RECEPT. KIT

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Gender
    PL
  • Number of Contacts
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Package
  • Mounting
    Panel Mount

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources