Arrow Electronic Components Online
863001019TLF|FCI|limage
863001019TLF|FCI|simage
Connector Accessories

863001019TLF

D-Sub Accessories, Input Output Connectors, Female screw lock

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Female Screw Lock
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Material
    Steel
  • Plating
    Tin
  • Packaging
    Bulk
  • Product Length (mm)
    9.1
  • Product Depth (mm)
    5
  • Gender
    F

Documentation and Resources

Datasheets
Design resources