Arrow Electronic Components Online
8621505999950|WAGO|simage
8621505999950|WAGO|limage
Connector Terminal Blocks

862-1505/999-950

4-Conductor Chassis-mount Terminal Strip, for mounting via M3 screw and nut or self-tapping screw 2.9 mm Dia from top

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Rows
    1
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Mounting
    Cable Mount
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources