Arrow Electronic Components Online
8621503999950|WAGO|simage
8621503999950|WAGO|limage
Connector Terminal Blocks

862-1503/999-950

Conn Terminal Block 3 POS Screw ST Panel Mount 28A Bag

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    3
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    28
  • Maximum Voltage Rating
    440V
  • Product Length (mm)
    36
  • Product Depth (mm)
    36
  • Product Height (mm)
    22.3
  • Housing Color
    Black
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources