Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992.a
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Stand Alone
Operation Mode
CC/CP/CR/CV
Interface Type
GPIB/RS232/USB
Maximum Voltage Rating (V)
500
Maximum Current Rating (A)
60
Maximum Power Rating (W)
1200
Minimum Operating Supply Voltage (V)
110
Maximum Operating Supply Voltage (V)
220
Warranty
3Year
Cooling Type
Forced Air
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
24600
Dimensions (mm)
485x621x147

