Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3403.99.00.00
Automotive
Unknown
PPAP
Unknown
Form
Paste
Base Material
Synthetic Oil
Color
Silver White
Density (kg/m³)
2600
Viscosity
365
Flash Point (°C)
>290
Package
Tube
Product Weight (g)
228
Minimum Operating Temperature (°C)
-70
Maximum Operating Temperature (°C)
165
We don't have prices now, please check later.
Order Quantity

