Connector Headers and PCB Receptacles
86130105014345E1LF
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1.5/Contact
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
19.71
Product Depth (mm)
8.9
Product Height (mm)
9.3
Mounting
Through Hole