Connector Backplane
86093488613H55E1LF
Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R/2 48 ways, Class II, Tail Length: 3mm, with Harpoon
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
48
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
400
Packaging
Tray
Product Weight (g)
13.3
Product Length (mm)
54
Product Height (mm)
10.6
Mounting
Through Hole
Order Quantity

