Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Manufacturer Type
High Speed Comparator
Number of Channels per Chip
2
Rail to Rail
No
Process Technology
1um
Typical CMRR (dB)
80(Min)
Typical Response Time (us)
0.08
Typical Response Time Range (us)
0.05 to 0.5
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
±18|36
Maximum Input Offset Voltage (mV)
3.8@5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
36
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
0.47@5V
Maximum Supply Current (mA)
11@15V/-4.2@-15V
Maximum Power Dissipation (mW)
500
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
19.94(Max)
PCB changed
14
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
14
Lead Shape
Through Hole

