Reduced Price
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power
Gender
RCP
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
24V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
9.5
Product Length (mm)
36.06
Mounting
Cable Mount
Contact Plating
Tin
Contact Material
Copper Alloy
Order Quantity

