Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Battery Clip
Body Material
Steel
Contact Plating
Nickel
Contact Material
Spring Steel
Battery Cell Size
C
Number of Cells
1
Termination Style
Solder Lug

