Industrial Pressure Sensors
86-015G-CT
Pressure Sensor 0V to 0.1V 0psi to 15psi Gage 6-Pin Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0psi to 15psi
Maximum Overload Pressure
45psi
Equivalent Overload Pressure Range (psi)
20 to 100
Response Time (ms)
0.1
Output Voltage Range (V)
0 to 0.1
Maximum Supply Current (mA)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Electrical Termination
Cable with Connector
Media
Gas|Liquid
Packaging
Tube
Diameter
15.83(Max)
Package Height
17
PCB changed
6
Pin Count
6

