Connector RF
85_MMCX-50-0-1/111_OH
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Phosphorus/Gold Bulk
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
MMCX
Gender
RCP
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
SKT
Contact Plating
Gold Over Nickel Phosphorus/Gold
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Bulk
Product Length (mm)
6.5
Product Depth (mm)
3.5
Product Height (mm)
3.8
Mounting
Through Hole

