Arrow Electronic Components Online
859801|WAGO|simage
859801|WAGO|limage
DC to DC Converter and Switching Regulator Module

859-801

Module DC-DC 24VIN 1-OUT 5V 0.5A 5-Pin Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    10
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    30
  • Output Voltage (V)
    5
  • Output Current (A)
    0.5
  • Switching Regulator
    Yes
  • Efficiency (%)
    70(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Output Type
    Fixed
  • Mounting
    DIN Rail
  • Package Height
    91
  • Package Width
    6
  • Package Length
    91
  • PCB changed
    5
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources