Arrow Electronic Components Online
859794|WAGO|simage
859794|WAGO|limage
Transistor and Photovoltaic Output Photocouplers

859-794

Optocoupler DC-IN 1-CH Transistor DC-OUT Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.59.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor
  • Number of Channels per Chip
    1
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    40
  • Standard
    DIN|IEC|UL|VDE
  • Maximum Forward Current (mA)
    5.5
  • Packaging
    Box
  • Mounting
    DIN Rail
  • Package Height
    56
  • Package Width
    6
  • Package Length
    91
Order Quantity

Documentation and Resources

Datasheets
Design resources