Optocouplers
859-762
Optocoupler Module, Nominal input voltage 24 VDC, Output voltage range 3-30 VDC, Limiting continuous current 3 A, 2-wire connection, Red indicator, Module width 6 mm
WAGOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.59.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Mounting
DIN Rail
Package Height
56
Package Width
6
Package Length
91

