Arrow Electronic Components Online
859354|WAGO|simage
859354|WAGO|limage
Connector Terminal Blocks

859-354

Conn Terminal Block DIN Rail 4A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Rows
    1
  • Number of Circuits
    5
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Box
  • Product Height (mm)
    91
  • Housing Color
    Gray
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources