Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Relay Module
DC Coil Voltage (V)
12
Coil Current (mA)
17
Coil Resistance (Ohm)
705.9
Maximum AC Switching Voltage (V)
250
Operate Time (ms)
15
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Contact Material
Silver Tin Oxide
Mounting
DIN Rail
Termination Style
Screw Terminal
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
50
Packaging
Box
Product Length (mm)
6
Product Depth (mm)
56
Product Height (mm)
91

