Connector Headers and PCB Receptacles
858-22-002-10-001101
Conn Spring Loaded Connector HDR 2 POS 4mm Solder ST Thru-Hole Tube
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Spring Loaded Connector
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000000
Packaging
Tube
Product Depth (mm)
8
Product Height (mm)
9.6
Mounting
Through Hole

