Arrow Electronic Components Online
85810015|QUALTEK|simage
85810015|QUALTEK|limage
Power Entry Modules

858-10/015

Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Filter Type
    Filtered
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250
  • Operating Frequency (Hz)
    50 to 60
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    52
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources