Arrow Electronic Components Online
8581000430002000|MILL-MAX|simage
8581000430002000|MILL-MAX|limage
Connector Headers and PCB Receptacles

858-10-004-30-002000

Conn Spring Loaded Connector HDR 4 POS 4mm Solder ST SMD Tube

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Spring Loaded Connector
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    150VDC|100VAC
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Depth (mm)
    8
  • Product Height (mm)
    7.31
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources