Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.60.20.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Keyboard
  • Number of Keys
    83
  • Interface
    USB|PS/2
  • Product Length (mm)
    220
  • Product Depth (mm)
    118
  • Product Height (mm)
    16

Documentation and Resources

Datasheets
Design resources