Sensor and Detector Interface
857-811
Temperature Signal Conditioner for Thermocouples of Types J and K
WAGOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.45.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Packaging
Bag
Mounting
DIN Rail
Package Height
97.8
Package Width
6
Package Length
94

