Arrow Electronic Components Online
857708|WAGO|simage
857708|WAGO|limage
Solid State Relays - SSRs

857-708

Relay SSR 4mA 253V AC/DC-IN 0.1A 48V DC-OUT Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Input Type
    AC|DC
  • Minimum Input Voltage (V)
    200
  • Maximum Input Voltage (V)
    253
  • Maximum Input Current (mA)
    4(Typ)
  • Maximum Output Voltage (V)
    48
  • Maximum Output Current (A)
    0.1(Typ)
  • Output Type
    DC
  • I/O Isolation Voltage (V)
    3510(RMS)(Min)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Box
  • Mounting
    DIN Rail
  • Package Height
    94
  • Package Width
    6
  • Package Length
    81

Documentation and Resources

Datasheets
Design resources