Arrow Electronic Components Online
857560|WAGO|simage
857560|WAGO|limage
Misc Products

857-560

Jump Flex Signal Conditioner Voltage Configurable With Digital Output

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8543.70.45.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Type
    Voltage Signal Conditioner
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Height (mm)
    94
  • Product Depth (mm)
    97.8
  • Product Length (mm)
    6
  • Product Weight (g)
    34
  • Maximum Storage Temperature (°C)
    85
  • Minimum Storage Temperature (°C)
    -40
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources