Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Rf And Microwave
/
Isolators And Circulators
/
Rf Isolators And Circulators
/
857-452 - WAGO
RF Isolators and Circulators
857-452
PASSIVE ISOLATOR, 2 CHANNEL
WAGO
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.45.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Packaging
Bag
Mounting
DIN Rail
Package Height
97.8
Package Width
6
Package Length
94
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model