Arrow Electronic Components Online
857400|WAGO|limage
857400|WAGO|simage
Misc Products

857-400

Isolation Amplifier Configurable With Zero/Span Adjustment

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8543.70.45.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Depth (mm)
    94
  • Product Length (mm)
    6
  • Product Weight (g)
    43
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources