Arrow Electronic Components Online
857304|WAGO|limage
857304|WAGO|simage
Connector Terminal Blocks

857-304

SWITCHING RELAY TERMINAL BLOCK UN DC 24 V

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Product Weight (g)
    31.6
  • Product Length (mm)
    94
  • Product Depth (mm)
    6
  • Product Height (mm)
    81

Documentation and Resources

Datasheets
Design resources