Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Resolution
10bit
Number of ADCs
1
Number of Input Channels
8
Interface Type
Serial (SPI)
Mounting
Through Hole
PCB changed
16
Pin Count
16
Order Quantity

