Arrow Electronic Components Online
85618835|ADVANTEC|simage
85618835|ADVANTEC|limage
Interface Modules

856-18835

Industrial Ethernet Gigabit Media Converter 9V/12V/15V/18V/24V

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Function
    IE-Giga-MiniMc Industrial Ethernet Gigabit Media Converter
  • Data Rate (Mbps)
    10/ 100/ 1000
  • Minimum Operating Supply Voltage (V)
    7
  • Maximum Operating Supply Voltage (V)
    50
  • Typical Operating Supply Voltage (V)
    9|12|15|18|24
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Minimum Storage Temperature (°C)
    -35
  • Maximum Storage Temperature (°C)
    75
  • Supplier Temperature Grade
    Extended
  • Mounting
    DIN Rail
  • Package Height
    21.1
  • Package Width
    46
  • Package Length
    96.5

Documentation and Resources

Datasheets
Design resources