Arrow Electronic Components Online
8561002010051000|MILL-MAX|simage
8561002010051000|MILL-MAX|limage
Connector Headers and PCB Receptacles

856-10-020-10-051000

Conn Spring Loaded Connector HDR 20 POS 1.27mm Solder ST Thru-Hole

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Spring Loaded Connector
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    150VDC|100VAC
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    25.78
  • Product Depth (mm)
    2.2
  • Product Height (mm)
    2.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources